The WM1811AECSR is a dual 24-bit analog-to-digital converter (ADC) with an I2C interface. It operates from a 5V supply voltage and has a maximum sampling rate of 96 kilosamples per second. The device is compliant with lead-free requirements and is available in a surface mount package. The WM1811AECSR is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Interface | Serial, 2-Wire, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 94dB |
| RoHS | Compliant |