WM3100 Series 2 Channel 3.3 V Stereo 2 Vrms Line Driver Surface Mount - SOIC-16
Sign in to ask questions about the Cirrus Logic WM3100GED/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM3100GED/V technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM3100GED/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.