Eval Board, WM7121 Mems Microphone
Cirrus Logic WM7121-1701-MS4-M technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WM7121 |
| RoHS | Compliant |
No datasheet is available for this part.