
Video ICs 12-Bit 6MSPS Single-Channel AFE
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Series | WM8150 |
| Weight | 0.016oz |
| RoHS | Compliant |
