
Analog to Digital Converters - ADC 12-Bit 6MSPS Single-Channel AFE
Cirrus Logic WM8150SCDS/V technical specifications.
| Package/Case | SSOP |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 170mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reference Voltage | 2.7V |
| Resolution | 12b |
| Sampling Rate | 8MS/s |
| Series | WM8150 |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.
