The WM8198SCDS is a 16-bit, 6MS/s serial ADC from Cirrus Logic. It operates over a temperature range of 0°C to 70°C and is supplied with a 5V voltage. The device is packaged in a 47-count SSOP package, available in rail/Tube packaging. It features a single channel and a single converter.
Cirrus Logic WM8198SCDS technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| Sampling Rate | 6MS/s |
| Series | WM8198 |
| Weight | 0.080001oz |
| RoHS | Compliant |
No datasheet is available for this part.