Analog to Digital Converters - ADC 16-Bit 6MSPS 3-Channel AFE
Cirrus Logic WM8198SCDS/R technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 0°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.