2 Channel CCD Digitiser 32-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 60MS/s |
| Series | WM8216 |
| Weight | 0.006653oz |
| RoHS | Compliant |