
The WM8310GEB/V is a lead-free power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 7V and is compliant with RoHS regulations. The device is packaged in a BGA package and is available in quantities of 360.
Cirrus Logic WM8310GEB/V technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 360 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WM8310 |
| RoHS | Compliant |
No datasheet is available for this part.
