Cirrus Logic WM8352GEB/RV technical specifications.
| Package/Case | BGA |
| Height | 0.7mm |
| Interface | Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | WM8352 |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Voltage-Nom | 3.4V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8352GEB/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.