
Audio D/A Converter ICs Stereo DAC 2Vrms
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Series | WM8520 |
| Weight | 0.011923oz |
| RoHS | Compliant |