
Cirrus Logic WM8521H9GED/V technical specifications.
| Package/Case | SOIC |
| Interface | I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 9V |
| Output Voltage | 2V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | WM8521 |
| Signal to Noise Ratio (SNR) | 96dB |
| Weight | 0.011923oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8521H9GED/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
