
Audio D/A Converter ICs 24-bit 192kHz 6-Ch. DAC w/ Line Driver
Sign in to ask questions about the Cirrus Logic WM8522GEDS/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8522GEDS/RV technical specifications.
| Package/Case | SSOP |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of D/A Converters | 3 |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Series | WM8522 |
| Supply Current | 12mA |
| Termination | SMD/SMT |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8522GEDS/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
