The WM8524GEDT/R is a 24-bit dual-channel analog-to-digital converter from Cirrus Logic. It operates at a supply voltage of 3.3V and has a sampling rate of 192KS/s. This device is available in a TSSOP package and is compliant with RoHS standards. The operating temperature range is from -40°C to 85°C. The WM8524GEDT/R is not compliant with Reach SVHC regulations.
Cirrus Logic WM8524GEDT/R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
No datasheet is available for this part.