
Cirrus Logic WM8716SEDS/R technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WM8716 |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8716SEDS/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
