
Audio D/A Converter ICs Stereo DAC Differential O/P
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | WM8718 |
| Weight | 0.016oz |
| RoHS | Compliant |
