
Audio D/A Converter ICs Stereo DAC High End
Sign in to ask questions about the Cirrus Logic WM8740SEDS/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8740SEDS/R technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | WM8740 |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8740SEDS/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
