
IC, CODEC, STEREO, HI-FI, 52BGA
Sign in to ask questions about the Cirrus Logic WM8753LGEB/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8753LGEB/RV technical specifications.
| Package/Case | BGA |
| Height | 0.9mm |
| Interface | I2C, Serial, I2S, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Output Power | 40mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Series | WM8753 |
| Signal to Noise Ratio (SNR) | 98dB |
| Termination | SMD/SMT |
| Weight | 0.002074oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8753LGEB/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
