
The WM8753LGEB/V is a 20-bit audio codec from Cirrus Logic, packaged in a BGA format. It operates within a temperature range of -25°C to 85°C. The device is RoHS compliant and is available in a tray packaging with 640 units per package. The WM8753LGEB/V has an output power of 40mW and measures 5mm in length and width, with a height of 0.9mm.
Cirrus Logic WM8753LGEB/V technical specifications.
| Package/Case | BGA |
| Height | 0.9mm |
| Interface | I2C, Serial, I2S, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 40mW |
| Package Quantity | 640 |
| Packaging | Tray |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Series | WM8753 |
| Weight | 0.002074oz |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
