
Cirrus Logic WM8904ECS/R technical specifications.
| Interface | Serial, 2-Wire, Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8904ECS/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
