
Low-power stereo audio CODEC supports portable digital audio applications with integrated stereo Class D speaker drivers. The speaker outputs deliver 1 W per channel into 8 Ω BTL loads from a 5 V speaker supply. Integrated headphone drivers, microphone bias, programmable automatic level control, limiting, and noise gate functions reduce external analog circuitry. The device supports sample rates from 8 kHz to 48 kHz and operates from 2.7 V to 3.6 V analog supplies with 1.71 V to 3.6 V digital core and I/O supplies. It is supplied in a 5 mm by 5 mm by 0.9 mm QFN package.
Checking distributor stock and pricing after the page loads.
| Device type | Stereo audio CODEC |
| Speaker driver topology | Stereo Class D BTL |
| Speaker output power | 1 into 8 Ω at 5 VW/channel |
| Speaker THD | <0.1 at 1 W into 8 Ω% |
| Speaker PSRR | 70 at 217 HzdB |
| Speaker efficiency | 87 at 1 W output% |
| Headphone output power | 40 into 16 Ω at 3.3 VmW |
| Headphone SNR | 90 with 16 Ω loaddB |
| Headphone THD | -75 at 20 mWdB |
| DAC SNR | 98 A-weighteddB |
| DAC THD | -84 at 48 kHz, 3.3 VdB |
| ADC SNR | 94 A-weighteddB |
| ADC THD | -82 at 48 kHz, 3.3 VdB |
| Analog supply voltage | 2.7 to 3.6V |
| Speaker supply voltage | Up to 5.5V |
| Digital core and I/O supply voltage | 1.71 to 3.6V |
| Supported sample rates | 8, 11.025, 12, 16, 22.05, 24, 32, 44.1, 48kHz |
| Package dimensions | 5 x 5 x 0.9mm |
These are design resources that include the Cirrus Logic WM8960
User guide for the KIT_T2G_C-2D-4M_LITE evaluation kit featuring the Infineon CYT3DL MCU and EZ-USB FX3 for automotive cluster and 2D graphics development.