The WM8976GEFLV is a 24-bit audio codec from Cirrus Logic, available in QFN packaging. It features a 2-wire and 3-wire serial interface. The device operates within a temperature range of -25°C to 85°C. The WM8976GEFLV is packaged in trays containing 640 units. It offers a signal-to-noise ratio of 95dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 640 |
| Packaging | Tray |
| Resolution | 24b |
| Series | WM8976 |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.006653oz |
| RoHS | Compliant |