
The WM8986GECO/V is a QFN-packaged audio amplifier from Cirrus Logic, operating within a temperature range of -40°C to 85°C. It can supply up to 40mW of output power, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.5V. The device features a high power supply rejection ratio of 70dB.
Cirrus Logic WM8986GECO/V technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Output Power | 40mW |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Series | WM8986 |
| Weight | 0.002497oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
