Interface - CODECs Stereo CODEC w.Class AB/D speaker driver
Sign in to ask questions about the Cirrus Logic WM8990ECS/RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8990ECS/RV technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Supply Voltage-Nom | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8990ECS/RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.