The WM8994ECS/RV is a 24-bit audio codec from Cirrus Logic. It operates within a temperature range of -40°C to 85°C and requires a 3.6V supply voltage. The device is available in tape and reel packaging with a quantity of 3500 units. It supports 2-wire, 3-wire, and 4-wire interfaces. The WM8994ECS/RV features a signal-to-noise ratio of 94dB.
Cirrus Logic WM8994ECS/RV technical specifications.
| Interface | 2-Wire, 3-WIRE, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | WM8994 |
| Signal to Noise Ratio (SNR) | 94dB |
| RoHS | Not Compliant |
No datasheet is available for this part.