
Interface - CODECs Stereo Rev 2.1 AC97 CODEC
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | Serial |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| Series | WM9708 |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Not Compliant |
