
Interface - CODECs Stereo AC97 CODEC T/P Interface
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 400mW |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WM9714 |
| Weight | 0.005309oz |
| RoHS | Compliant |
