
The WM9714LGEFL/V is a QFN-packaged audio amplifier from Cirrus Logic, designed to operate within a temperature range of -25°C to 85°C. It features an output power of 400mW and is compliant with RoHS regulations. The amplifier is lead-free and available in trays of 416 units, each weighing approximately 0.005309 ounces.
Cirrus Logic WM9714LGEFL/V technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 400mW |
| Package Quantity | 416 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WM9714 |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9714LGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
