Cable Assembly Optical Cable 7m SFP28 to SFP28 M-M
Cisco SFP-25G-AOC7M technical specifications.
| Cable Type | Optical Cable |
| Gender | M-M |
| Connector Type B | SFP28 |
| Connector Type A | SFP28 |
| Jacket Color | Blue |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Standards | SFF-8402|SFF-8472|IEEE 802.3 |
No datasheet is available for this part.