Cisco WS-C3750-24TS-E technical specifications.
| Package Length (mm) | 445 |
| Package Width (mm) | 440 |
| Package Height (mm) | 300 |
| Number of Primary Switch Ports | 26 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Typical Operating Supply Voltage | 12VDC |
| Cage Code | 0GX96 |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cisco WS-C3750-24TS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.