
HYPERION Series 50 V 1A (-55°C to 225°C) Half Bridge Mosfet Driver - CDIL-28
Cissoid CHT-HYPERION-CDIL28-T technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 1A |
| Max Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cissoid CHT-HYPERION-CDIL28-T to view detailed technical specifications.
No datasheet is available for this part.
