
HELIOS Series 25 Vin 5 Vo (-55°C to 225°C) Negative Voltage Regulator - TO-254
Cissoid CHT-LDNS-050-TO254-T technical specifications.
| Package/Case | TO-254 |
| Lead Free | Lead Free |
| Max Input Voltage | -20V |
| Min Input Voltage | -2V |
| Max Output Current | 1A |
| Min Output Voltage | -5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.