Sign in to ask questions about the Cissoid CHT-LDOP-120-TO254-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cissoid CHT-LDOP-120-TO254-T technical specifications.
| Package/Case | TO-254 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-LDOP-120-TO254-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.