Cissoid CHT-LDOS-025-TO254-T technical specifications.
| Package/Case | TO-254 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 1V |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-LDOS-025-TO254-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.