Sign in to ask questions about the Cissoid CHT-NMOS8010-TO254-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cissoid CHT-NMOS8010-TO254-T technical specifications.
| Package/Case | TO-254 |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 440mR |
| Lead Free | Lead Free |
| Resistance | 0.44R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-NMOS8010-TO254-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
