
VENUS Series 30 V 8 A 1 Ohm (-55 to 225°C) P Ch Power Mosfet - TO-254
Cissoid CHT-PMOS3008-TO254-T technical specifications.
| Package/Case | TO-254 |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1R |
| Lead Free | Lead Free |
| Resistance | 1R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
