MERCURY Series 80 V 300 mA (-55 to 225°C) N-Channel Mosfet - TO39
Checking distributor stock and pricing after the page loads.
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 300MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |