The AST31SNVG is a sealed 3PDT toggle switch with a max current rating of 5 amps at 120VAC and 28VDC. It has a max AC voltage rating of 250V and a max power rating of 0.4 watts at 20VAC and 20VDC. The switch has an electrical life of 30,000 hours and is designed for PC mount with bracket applications. It operates within a temperature range of -40°C to 85°C.
CIT AST31SNVG technical specifications.
| Type | Sealed |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CIT AST31SNVG to view detailed technical specifications.
No datasheet is available for this part.