The CIT J1051C18VDC.45 is a general purpose relay with a single pole double throw (SPDT) contact arrangement. It has a maximum current rating of 10A and can operate with a DC coil voltage of 18VDC. The relay's coil current is 25mA and it has a maximum pick-up voltage of 13.5VDC. It can switch up to 277VAC and 30VDC, with a maximum power rating of 150W or 125VA. The relay is mounted through a hole and can operate between -40°C and 85°C.
CIT J1051C18VDC.45 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 18V |
| Maximum Pick-Up Voltage | 13.5VDC |
| Coil Current | 25mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 720Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|125VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CIT J1051C18VDC.45 to view detailed technical specifications.
No datasheet is available for this part.