The CIT J1051C9VDC.45 is a general purpose relay with a SPDT contact arrangement. It has a maximum current rating of 10A and can switch up to 277V AC. The relay has a power rating of 150W and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C.
CIT J1051C9VDC.45 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.75VDC |
| Coil Current | 50mA |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|125VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CIT J1051C9VDC.45 to view detailed technical specifications.
No datasheet is available for this part.