Surge Arrestor 3-Phase 4-wire and Ground 120VAC 200KA Flange Mount
Citel Incorporated M200-120Y technical specifications.
| Type | 3-Phase 4-wire and Ground |
| Failsafe Protection | No |
| Max Voltage Rating | 120VAC |
| Maximum Surge Current | 200kA |
| Maximum Response Time | 5ns |
| Mounting | Flange Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Citel Incorporated M200-120Y to view detailed technical specifications.
No datasheet is available for this part.