The CL-426F-AA-SD-TS is a discrete tricolor (RGB) LED indicator module from Citizen Electronics. It is housed in a compact 4-pin surface mount (SMD) package designed for right-angle (side-firing) orientation. This component utilizes a common anode configuration, allowing for the independent operation of red, green, and blue light sources with typical dominant wavelengths of 628nm, 530nm, and 470nm respectively. Its ultra-thin profile of 0.35mm and small footprint of 2.8mm x 0.85mm make it suitable for space-constrained applications such as mobile phones, portable equipment, and edge lighting for status indication.
Checking distributor stock and pricing after the page loads.
| Color | Red, Green, Blue (RGB) |
| Configuration | Common Anode |
| Forward Voltage (Red) | 1.85V |
| Forward Voltage (Green) | 2.7V |
| Forward Voltage (Blue) | 2.75V |
| Dominant Wavelength (Red) | 628nm |
| Dominant Wavelength (Green) | 530nm |
| Dominant Wavelength (Blue) | 470nm |
| Luminous Intensity (Red) | 160mcd |
| Luminous Intensity (Green) | 250mcd |
| Luminous Intensity (Blue) | 52mcd |
| Test Current | 5mA |
| Forward Current (Max) | 20mA |
| Operating Temperature | -25 to +80°C |
| Storage Temperature | -30 to +85°C |
| Dimensions | 2.80 x 0.85 x 0.35mm |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
| Msl | 3 (168 Hours) |