Through-hole tuning fork crystal unit in a cylindrical metal package. Featuring high frequency stability with a low frequency tolerance of ±5ppm, it is primarily used for clock sources and real-time clock (RTC) applications requiring precision timing.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±5ppm |
| Load Capacitance | 12.5pF |
| Equivalent Series Resistance (ESR) | 35kOhm |
| Operating Temperature Range | -20 to +70°C |
| Drive Level | 1.0µW |
| Storage Temperature Range | -40 to +85°C |
| Dimensions (Diameter x Length) | 2.0 x 6.0mm |
| RoHS | Compliant |
| ECCN | EAR99 |