Crystals 32.768KHz 12ppm 12.5pF
Citizen CFS206-32.768KEZB-U technical specifications.
| Capacitance | 6E-12F |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CFS-206/CFS-145/CFV-206 |
| Termination | Radial |
| Tolerance | 10ppm |
| RoHS | Compliant |
No datasheet is available for this part.