CFV206 Series 76.8 kHz ±30 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal
Citizen CFV-20676800AZFB-UB technical specifications.
| Capacitance | 1.25E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 76.8 kHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CFV-20676800AZFB-UB to view detailed technical specifications.
No datasheet is available for this part.