
This Citizen CFV206-77.503KAZF-UB crystal oscillator features a radial package with through hole mount, suitable for applications with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator operates at a frequency of 77.503kHz with a frequency tolerance of 30ppm. The equivalent series resistance is 50kR and the load capacitance is 12.5pF.
Sign in to ask questions about the Citizen CFV206-77.503KAZF-UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Citizen CFV206-77.503KAZF-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 77.503kHz |
| Frequency Tolerance | 30ppm |
| Height | 0.244inch |
| Length | 0.236inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CFV206 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CFV206-77.503KAZF-UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.