T-3/4 SINGLE COLOR LED, HIGH BRIGHT RED, 2 mm, 3.2 X 1.6 MM, 1.1 MM HEIGHT, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |