Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CITIZEN
CL-150YG-CD
Datasheet
Citizen
CL-150YG-CD
Active
SINGLE COLOR LED, YELLOW GREEN, 2 mm
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
SINGLE COLOR LED, YELLOW GREEN, 2 mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
80
Min Operating Temperature
-25
Number of Functions
1
Compliance
HTS Code
8541.40.20.00
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account