Dual Color LED, High Bright Red/yellow Green, Diffused, 1.5mm, 1.50 X 1.20 MM, 0.70 MM HEIGHT, ULTRA SMALL PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |