SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.4 mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ULTRA SMALL, MINIATURE PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |